+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

20117

Measuring tape; L: 7.5m; measure

Manufacturer: MEGA

Manufacturer part number:
20117
TME Symbol:
MGA-20117

Specification

Manufacturer
MEGA
Type of tool
measuring tape
Length
7.5m
Trade name
measure
Gross weight387.5 g
EAN code5903755201171

WATCH VIDEO

See other products in this category: Measuring Tools MEGA,
*
20117
8 in TME stock
Net price for quantities from 1 pcs - 5.87 USDGross price for quantities from 1 pcs - 5.87 USD
Net price for quantities from 3 pcs - 5.30 USDGross price for quantities from 3 pcs - 5.30 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts