+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

21130

Try square; L: 300mm


Manufacturer: MEGA

Manufacturer part number:
21130
TME Symbol:
MGA-21130

Specification

Manufacturer
MEGA
Type of tool
try square
Length
0.3m
Measurement tool features
both sides reading scale
Gross weight90.3 g
EAN code5903755211309

WATCH VIDEO

See other products in this category: Measuring Tools MEGA,
*
21130
15 in TME stock
Net price for quantities from 1 pcs - 2.02 USDGross price for quantities from 1 pcs - 2.02 USD
Net price for quantities from 3 pcs - 1.83 USDGross price for quantities from 3 pcs - 1.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 12 pcs