+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24263

Padlock; shackle; brass; Equipment: key x3; 63mm


Manufacturer: MEGA

Manufacturer part number:
24263
TME Symbol:
MGA-24263

Specification

Manufacturer
MEGA
Type of mounting element
padlock
Kind of padlock
shackle
Body material
brass
Standard equipment
key x3
Holder length
63mm
Application
cabinets, gates, sheds
Shackle/bolt material
hardened, steel
Gross weight307.8 g
EAN code5903755242631
See other products in this category: Padlocks MEGA,
*
24263
2 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Net price for quantities from 1 pcs - 8.37 USDGross price for quantities from 1 pcs - 8.37 USD
Packaging method by the manufacturer:Cardboard = 6 pcs