+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

36206

Wrench: tubular-set; 6pcs.


Manufacturer: MEGA

Manufacturer part number:
36206
TME Symbol:
MGA-36206

Specification

Manufacturer
MEGA
Type of wrench
tubular - set
Quantity in set/package
6pcs.
Spanner size
  • 8mm
  • 9mm
  • 10mm
  • 11mm
  • 12mm
  • 13mm
  • 14mm
  • 15mm
  • 16mm
  • 17mm
Gross weight370.4 g
EAN code5903755362063
See other products in this category: Socket Wrenches MEGA,
*
36206
12 in TME stock
No. of complete sets (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 set - 4.96 USDGross price for quantities from 1 set - 4.96 USD
Net price for quantities from 3 set - 4.48 USDGross price for quantities from 3 set - 4.48 USD
Packaging method by the manufacturer:Cardboard = 6 setCardboard = 30 set