+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MH10-V2USB-C

Torch: LED tactical; IP68; waterproof; 1lm,55lm,300lm,1200lm


Manufacturer: NITECORE

Manufacturer part number:
MH10-V2USB-C

Alternative designations: 6-1038_V2

TME Symbol:
MH10-V2USB-C

Specification

Manufacturer
NITECORE
Type of torch
LED tactical
IP rating
IP68
Light source features
waterproof
Luminosity
1lm/55lm/300lm/1200lm
Number of diodes
1
Length
147mm
Diameter
25.4mm
Range
202m
Power supply
  • battery CR123A 3V x2
  • rechargeable battery Li-Ion 18650
  • rechargeable battery Li-Ion 21700
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 21700 x1
Kit contents
  • adapter
  • clip
  • gasket
  • lanyard
  • mains cable
Gross weight284.2 g
See other products in this category: Torches NITECORE,
*
MH10-V2USB-C
2 in TME stock
Net price for quantities from 1 pcs - 65.88 EURGross price for quantities from 1 pcs - 65.88 EUR
Net price for quantities from 3 pcs - 56.17 EURGross price for quantities from 3 pcs - 56.17 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible