+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MH12-PRO

Torch: LED tactical; IP68; waterproof; No.of diodes: 1; L: 139mm


Manufacturer: NITECORE

Manufacturer part number:
MH12-PRO

Alternative designations: 6-1156_PRO

TME Symbol:
MH12-PRO

Specification

Manufacturer
NITECORE
Type of torch
LED tactical
IP rating
IP68
Light source features
waterproof
Luminosity
1lm/50lm/300lm/1200lm/3300lm
Number of diodes
1
Length
139mm
Diameter
27mm
Range
505m
Power supply
  • rechargeable battery Li-Ion 21700
Battery/ rechargeable battery
  • rechargeable battery Li-Ion 21700 x1
Kit contents
  • case
  • mains cable
  • O-ring gasket
Gross weight291.4 g
See other products in this category: Torches NITECORE,
*
MH12-PRO
5 in TME stock
Net price for quantities from 1 pcs - 96.91 USDGross price for quantities from 1 pcs - 96.91 USD
Net price for quantities from 3 pcs - 82.64 USDGross price for quantities from 3 pcs - 82.64 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Air delivery is not possible