+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHP-903

Headphones; black,silver; Jack 3,5mm; headphones; 1.5m; 32Ω; 108dB

Manufacturer: GEMBIRD

Manufacturer part number:
MHP-903
TME Symbol:
MHP-903

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones
Colour
black, silver
Connection
Jack 3,5mm
Version
headphones
Cable length
1.5m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
108dB
Gross weight225.28 g
Certificates
EAN code8716309077200
See other products in this category: Peripherals GEMBIRD,
*
MHP-903
1 in TME stock
Net price for quantities from 1 pcs - 6.96 EURGross price for quantities from 1 pcs - 6.96 EUR
Net price for quantities from 3 pcs - 6.03 EURGross price for quantities from 3 pcs - 6.03 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts