+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHP8565ASC

IC: PMIC; Uin: 4.5÷12V; Uoper: 4.5÷5.5V; Uout: 500mV; buck

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MHP8565ASC
TME Symbol:
MHP8565ASC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
4.5...12V
Operating voltage
4.5...5.5V
Output voltage
0.5V
Output current
3A
Frequency
0.5MHz
Mounting
THT
Topology
buck
Operating temperature
-55...125°C
Gross weight1.9 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MHP8565ASC
0 in TME stock
Net price for quantities from 1 pcs - 3 461.66 EURGross price for quantities from 1 pcs - 3 461.66 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.