+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHS-03-WTRDBK

Headphones with microphone; white,black,red; Jack 3,5mm; 1.8m

Manufacturer: GEMBIRD

Manufacturer part number:
MHS-03-WTRDBK
TME Symbol:
MHS-03-WTRDBK

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
black, red, white
Connection
Jack 3,5mm
Version
headphones
Cable length
1.8m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
105dB
Microphone sensitivity
-58dB
Gross weight286.34 g
Certificates
EAN code8716309113663
See other products in this category: Peripherals GEMBIRD,
*
MHS-03-WTRDBK
1 in TME stock
Net price for quantities from 1 pcs - 7.79 USDGross price for quantities from 1 pcs - 7.79 USD
Net price for quantities from 3 pcs - 7.39 USDGross price for quantities from 3 pcs - 7.39 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.