+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MHS-DTW-R

Headphones with microphone; black,red; Jack 3,5mm; headphones

Manufacturer: GEMBIRD

Manufacturer part number:
MHS-DTW-R
TME Symbol:
MHS-DTW-R

Specification

Manufacturer
GEMBIRD
Type of PC accessories
headphones with microphone
Colour
black, red
Connection
Jack 3,5mm
Version
headphones
Cable length
1.5m
Bandwidth
20Hz...20kHz
Impedance
32Ω
Speaker sensitivity
108dB
Wire colour
red
Gross weight273.3 g
Certificates
EAN code8716309081306
See other products in this category: Peripherals GEMBIRD,
*
MHS-DTW-R
2 in TME stock
Net price for quantities from 1 pcs - 8.55 EURGross price for quantities from 1 pcs - 8.55 EUR
Net price for quantities from 3 pcs - 7.53 EURGross price for quantities from 3 pcs - 7.53 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts