+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2005A-2YM5-TR

IC: power switch; high-side; 0.5A; Ch: 1; MOSFET; SMD; SOT23-5


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2005A-2YM5-TR
TME Symbol:
MIC2005A-2YM5-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Number of channels
1
Kind of output
MOSFET
Mounting
SMD
Case
SOT23-5
On-state resistance
0.17Ω
Kind of package
reel, tape
Active logical level
low
Manufacturer standard package
3000pcs.
Supply voltage
  • 2.5...5.5V
Gross weight0.022 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2005A-2YM5-TR
1985 in TME stock
Net price for quantities from 3 pcs - 0.40 EURGross price for quantities from 3 pcs - 0.40 EUR
Net price for quantities from 10 pcs - 0.36 EURGross price for quantities from 10 pcs - 0.36 EUR
Net price for quantities from 25 pcs - 0.34 EURGross price for quantities from 25 pcs - 0.34 EUR
Net price for quantities from 100 pcs - 0.32 EURGross price for quantities from 100 pcs - 0.32 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 3.
Multiplicity: 1.
Packaging method by the manufacturerReel = 100 pcs