+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2040-2YMM

IC: power switch; high-side; 500mA; N-Channel; SMD; MSOP10; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2040-2YMM
TME Symbol:
MIC2040-2YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
0.5A
Kind of output
N-Channel
Mounting
SMD
Case
MSOP10
On-state resistance
75mΩ
Kind of package
tube
Active logical level
high
Operating temperature
-40...85°C
Turn-off time
5µs
Manufacturer standard package
100pcs.
Supply voltage
  • 0.8...5.5V
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2040-2YMM
0 in TME stock
Net price for quantities from 300 pcs - 1.17 EURGross price for quantities from 300 pcs - 1.17 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.