+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2072-2PZQS

IC: controller; tube; 0÷70°C

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2072-2PZQS
TME Symbol:
MIC2072-2PZQS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
controller
Kind of package
tube
Operating temperature
0...70°C
Manufacturer standard package
98pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

*
MIC2072-2PZQS
0 in TME stock
Net price for quantities from 196 pcs - 2.21 EURGross price for quantities from 196 pcs - 2.21 EUR
No. of pieces (Multiplicity: 98)