+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2128YML-T5

PMIC; DC/DC converter; Uin: 4.5÷75VDC; Uout: 0.6÷30VDC; QFN16; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2128YML-T5
TME Symbol:
MIC2128YML-T5

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...75V DC
Output voltage
0.6...30V DC
Case
QFN16
Mounting
SMD
Frequency
270...800kHz
Topology
buck
Number of channels
1
Kind of package
reel, tape
Operating current
1.4mA
Tolerance
±1%
Manufacturer standard package
500pcs.
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2128YML-T5
493 in TME stock
Net price for quantities from 1 pcs - 1.72 EURGross price for quantities from 1 pcs - 1.72 EUR
Net price for quantities from 5 pcs - 1.54 EURGross price for quantities from 5 pcs - 1.54 EUR
Net price for quantities from 25 pcs - 1.44 EURGross price for quantities from 25 pcs - 1.44 EUR
Net price for quantities from 100 pcs - 1.30 EURGross price for quantities from 100 pcs - 1.30 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts