+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2130-4YTSE

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 0.7÷34VDC; 15A; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2130-4YTSE
TME Symbol:
MIC2130-4YTSE

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
0.7...34V DC
Output current
15A
Case
TSSOP16
Mounting
SMD
Frequency
400kHz
Topology
buck
Number of channels
1
Kind of package
tube
Tolerance
±0.5%
Manufacturer standard package
94pcs.
Gross weight0.055 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2130-4YTSE
24 in TME stock
Net price for quantities from 1 pcs - 1.82 USDGross price for quantities from 1 pcs - 1.82 USD
Net price for quantities from 5 pcs - 1.68 USDGross price for quantities from 5 pcs - 1.68 USD
Net price for quantities from 25 pcs - 1.38 USDGross price for quantities from 25 pcs - 1.38 USD
Net price for quantities from 100 pcs - 1.25 USDGross price for quantities from 100 pcs - 1.25 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts