+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MIC2145YMM

IC: PMIC; Uin: 2.4÷16V; Uoper: 2.4÷16V; Uout: 16V; MSOP8; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2145YMM
TME Symbol:
MIC2145YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
2.4...16V
Operating voltage
2.4...16V
Output voltage
16V
Output current
0.5A
Frequency
0.45MHz
Mounting
SMD
Case
MSOP8
Topology
boost, flyback, SEPIC
Operating temperature
-40...85°C
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 2.4...16V
Gross weight0.033 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2145YMM
0 in TME stock
Net price for quantities from 200 pcs - 1.79 EURGross price for quantities from 200 pcs - 1.79 EUR
No. of pieces (Multiplicity: 100)