+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2165YMME

PMIC; DC/DC converter; Uin: 4.5÷28VDC; Uout: 0.8÷5.5VDC; 25A; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2165YMME
TME Symbol:
MIC2165YMME

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...28V DC
Output voltage
0.8...5.5V DC
Output current
25A
Case
MSOP10
Mounting
SMD
Frequency
450...750kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Efficiency
92%
Duty cycle factor
0...82%
Manufacturer standard package
100pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2165YMME
0 in TME stock
Net price for quantities from 1 pcs - 2.11 USDGross price for quantities from 1 pcs - 2.11 USD
Net price for quantities from 5 pcs - 1.91 USDGross price for quantities from 5 pcs - 1.91 USD
Net price for quantities from 25 pcs - 1.73 USDGross price for quantities from 25 pcs - 1.73 USD
Net price for quantities from 100 pcs - 1.60 USDGross price for quantities from 100 pcs - 1.60 USD
No. of pieces (Multiplicity: 1)