+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2172YM-TR

IC: PMIC; PWM controller; Uin: 3÷40V; Uoper: 3÷40V; Uout: 3.6÷65V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2172YM-TR
TME Symbol:
MIC2172YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Input voltage
3...40V
Operating voltage
3...40V
Output voltage
3.6...65V
Output current
1.25A
Frequency
0.1MHz
Mounting
SMD
Case
SOIC8
Topology
boost, buck, buck-boost, flyback, forward
Operating temperature
-40...85°C
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Supply voltage
  • 3...40V
Gross weight0.097 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2172YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 2.57 EURGross price for quantities from 2500 pcs - 2.57 EUR
No. of pieces (Multiplicity: 2 500)