+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | PMIC | |
Kind of integrated circuit | synchronous | |
Input voltage | 4.5...32V | |
Operating voltage | 4.5...32V | |
Output voltage | 5V | |
Output current | 20A | |
Frequency | 330kHz | |
Mounting | SMD | |
Case | SSOP16 | |
Topology | buck | |
Operating temperature | -40...85°C |