+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2186YM

IC: PMIC; Uoper: 2.9÷14V; boost,buck; Usup: 2.9÷14V; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2186YM
TME Symbol:
MIC2186YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Operating voltage
2.9...14V
Mounting
SMD
Topology
boost, buck
Operating temperature
-40...85°C
Integrated circuit features
PWM
Kind of package
tube
Manufacturer standard package
48pcs.
Supply voltage
  • 2.9...14V
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2186YM
0 in TME stock
Net price for quantities from 96 pcs - 3.98 USDGross price for quantities from 96 pcs - 3.98 USD
No. of pieces (Multiplicity: 48)