+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MIC2194YM

IC: PMIC; Uin: 2.9÷14V; Uoper: 2.9÷14V; SOIC8; Usup: 2.9÷14V; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2194YM
TME Symbol:
MIC2194YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Input voltage
2.9...14V
Operating voltage
2.9...14V
Frequency
400kHz
Mounting
SMD
Case
SOIC8
Topology
boost, buck, buck-boost
Operating temperature
-40...125°C
Integrated circuit features
PWM
Kind of package
tube
Manufacturer standard package
95pcs.
Supply voltage
  • 2.9...14V
Gross weight0.096 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2194YM
0 in TME stock
Net price for quantities from 190 pcs - 1.64 GBPGross price for quantities from 190 pcs - 1.64 GBP
No. of pieces (Multiplicity: 95)