+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2204YML-TR

IC: PMIC; synchronous; Uin: 2.3÷5.5V; Uoper: 2.3÷5.5V; Uout: 1÷5.5V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2204YML-TR
TME Symbol:
MIC2204YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
2.3...5.5V
Operating voltage
2.3...5.5V
Output voltage
1...5.5V
Output current
0.6A
Frequency
2MHz
Mounting
SMD
Case
VFDFN10
Topology
buck
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 2.3...5.5V
Gross weight0.045 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2204YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.54 GBPGross price for quantities from 5000 pcs - 1.54 GBP
No. of pieces (Multiplicity: 5 000)