+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC22200YML-TR

PMIC; DC/DC converter; Uin: 2.6÷5.5VDC; Uout: 0.7÷5.5VDC; 2A; MLF12

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC22200YML-TR
TME Symbol:
MIC22200YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.6...5.5V DC
Output voltage
0.7...5.5V DC
Output current
2A
Case
MLF12
Mounting
SMD
Frequency
0.8...1.2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Efficiency
90%
Duty cycle factor
0...100%
Manufacturer standard package
5000pcs.
Gross weight0.057 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC22200YML-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.68 EURGross price for quantities from 1 pcs - 1.68 EUR
Net price for quantities from 25 pcs - 1.41 EURGross price for quantities from 25 pcs - 1.41 EUR
Net price for quantities from 5000 pcs - 1.27 EURGross price for quantities from 5000 pcs - 1.27 EUR
No. of pieces (Multiplicity: 1)