+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2253-06YML-TR

PMIC; DC/DC converter; Uin: 2.5÷10VDC; Uout: 1.24÷30VDC; 3.5A; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2253-06YML-TR
TME Symbol:
MIC2253-06YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.5...10V DC
Output voltage
1.24...30V DC
Output current
3.5A
Case
MLF12
Mounting
SMD
Frequency
0.8...1.2MHz
Topology
boost
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Efficiency
88%
Duty cycle factor
10...90%
Manufacturer standard package
5000pcs.
Gross weight0.056 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2253-06YML-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.60 USDGross price for quantities from 1 pcs - 1.60 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.38 USD
Net price for quantities from 25 pcs - 1.35 USDGross price for quantities from 25 pcs - 1.35 USD
Net price for quantities from 100 pcs - 1.29 USDGross price for quantities from 100 pcs - 1.29 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.