+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC23150-SYMT-TR

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 3.3VDC; 2A; TDFN8; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC23150-SYMT-TR
TME Symbol:
MIC23150-SYMT-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
3.3V DC
Output current
2A
Case
TDFN8
Mounting
SMD
Topology
buck
Number of channels
1
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC23150-SYMT-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.34 USDGross price for quantities from 5000 pcs - 1.34 USD
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.