+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC24066T-E/QNA

IC: PMIC; synchronous; Uin: 4.5÷36V; Uoper: 4.5÷36V; Uout: 600mV÷32V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC24066T-E/QNA
TME Symbol:
MIC24066T-E/QNA

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
synchronous
Input voltage
4.5...36V
Operating voltage
4.5...36V
Output voltage
600mV...32V
Output current
6A
Frequency
800kHz
Mounting
SMD
Case
VQFN36
Topology
buck
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
3300pcs.
Supply voltage
  • 4.5...36V
Gross weight0.11 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC24066T-E/QNA
0 in TME stock
Net price for quantities from 3300 pcs - 2.09 USDGross price for quantities from 3300 pcs - 2.09 USD
No. of pieces (Multiplicity: 3 300)
Minimum order quantity: 3 300.
Multiplicity: 3 300.