+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2505YM

IC: power switch; high-side; 2A; Ch: 1; MOSFET; SMD; SO8; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2505YM
TME Symbol:
MIC2505YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
2A
Number of channels
1
Kind of output
MOSFET
Mounting
SMD
Case
SO8
On-state resistance
75mΩ
Kind of package
tube
Active logical level
high
Manufacturer standard package
95pcs.
Supply voltage
  • 2.7...7.5V
Gross weight0.074 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2505YM
285 in TME stock
Net price for quantities from 1 pcs - 1.96 EURGross price for quantities from 1 pcs - 1.96 EUR
Net price for quantities from 3 pcs - 1.65 EURGross price for quantities from 3 pcs - 1.65 EUR
Net price for quantities from 10 pcs - 1.37 EURGross price for quantities from 10 pcs - 1.37 EUR
Net price for quantities from 95 pcs - 1.27 EURGross price for quantities from 95 pcs - 1.27 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs