+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2537-2YM

IC: power switch; high-side,USB switch; N-Channel; SMD; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2537-2YM
TME Symbol:
MIC2537-2YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side, USB switch
Kind of output
N-Channel
Mounting
SMD
On-state resistance
0.425Ω
Kind of package
tube
Active logical level
high
Operating temperature
-40...85°C
Manufacturer standard package
48pcs.
Supply voltage
  • 3...5.5V
Gross weight0.18 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2537-2YM
0 in TME stock
Net price for quantities from 192 pcs - 3.02 USDGross price for quantities from 192 pcs - 3.02 USD
No. of pieces (Multiplicity: 48)
Minimum order quantity: 192.
Multiplicity: 48.