+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2544-2YMM

IC: power switch; high-side; 1.5A; Ch: 1; open drain; SMD; MSOP8


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2544-2YMM
TME Symbol:
MIC2544-2YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
power switch
Kind of integrated circuit
high-side
Output current
1.5A
Number of channels
1
Kind of output
open drain
Mounting
SMD
Case
MSOP8
On-state resistance
0.12Ω
Kind of package
tube
Active logical level
low
Operating temperature
-40...125°C
Manufacturer standard package
100pcs.
Supply voltage
  • 2.7...5.5V
Gross weight0.01 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Power switches - integrated circuits MICROCHIP TECHNOLOGY,
*
MIC2544-2YMM
0 in TME stock
Net price for quantities from 1 pcs - 0.74 EURGross price for quantities from 1 pcs - 0.74 EUR
Net price for quantities from 25 pcs - 0.59 EURGross price for quantities from 25 pcs - 0.59 EUR
Net price for quantities from 100 pcs - 0.56 EURGross price for quantities from 100 pcs - 0.56 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.