+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2584-JYTS

IC: hot swap controller; TSSOP16; tube; 1÷13.2VDC


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2584-JYTS
TME Symbol:
MIC2584-JYTS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
hot swap controller
Case
TSSOP16
Mounting
SMD
Kind of package
tube
DC supply current
1.7mA
Number of channels
2
Manufacturer standard package
94pcs.
Supply voltage
  • 1...13.2V DC
Gross weight0.059 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Integrated circuits - others MICROCHIP TECHNOLOGY,
*
MIC2584-JYTS
94 in TME stock
Net price for quantities from 1 pcs - 1.98 EURGross price for quantities from 1 pcs - 1.98 EUR
Net price for quantities from 5 pcs - 1.88 EURGross price for quantities from 5 pcs - 1.88 EUR
Net price for quantities from 25 pcs - 1.80 EURGross price for quantities from 25 pcs - 1.80 EUR
Net price for quantities from 94 pcs - 1.61 EURGross price for quantities from 94 pcs - 1.61 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 94 pcs