+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2619YD6-TR

PMIC; DC/DC converter; Uin: 2.8÷6.5VDC; Uout: 2.8÷35VDC; 0.35A

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2619YD6-TR
TME Symbol:
MIC2619YD6-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.8...6.5V DC
Output voltage
2.8...35V DC
Output current
0.35A
Case
TSOT23-6
Mounting
SMD
Topology
boost
Number of channels
1
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Gross weight3 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC2619YD6-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.39 GBPGross price for quantities from 3000 pcs - 0.39 GBP
No. of pieces (Multiplicity: 3 000)