+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2807-OOYML-TR

IC: PMIC; SMD; 2MHz

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2807-OOYML-TR
TME Symbol:
MIC2807-OOYML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Mounting
SMD
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Frequency
2MHz
Gross weight0.044 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MIC2807-OOYML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.27 EURGross price for quantities from 5000 pcs - 1.27 EUR
No. of pieces (Multiplicity: 5 000)