+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC281-2YM6-TR

IC: temperature sensor; digital; -55÷125°C; SOT23-6; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC281-2YM6-TR
TME Symbol:
MIC281-2YM6-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
digital
Temperature measuring range
-55...125°C
Case
SOT23-6
Mounting
SMD
Operating voltage
3...3.6V
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Operating temperature
-55...125°C
Interface
  • I2C
  • SMBus
Supply voltage
  • 3...3.6V
Gross weight0.028 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MIC281-2YM6-TR
0 in TME stock
Net price for quantities from 3000 pcs - 0.63 EURGross price for quantities from 3000 pcs - 0.63 EUR
No. of pieces (Multiplicity: 3 000)