+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC28303-1YMP-TR

PMIC; DC/DC converter; Uin: 4.5÷50VDC; Uout: 0.9÷24VDC; 3A; QFN64

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC28303-1YMP-TR
TME Symbol:
MIC28303-1YMP-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...50V DC
Output voltage
0.9...24V DC
Output current
3A
Case
QFN64
Mounting
SMD
Frequency
400...750kHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
HyperLight Load architecture
Duty cycle factor
0...85%
Manufacturer standard package
500pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC28303-1YMP-TR
0 in TME stock
Net price for quantities from 500 pcs - 6.84 EURGross price for quantities from 500 pcs - 6.84 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.