+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC28304-2YMP-TR

PMIC; DC/DC converter; Uin: 4.5÷70V; Uout: 900mV÷24V; 3A; QFN64; SMD

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC28304-2YMP-TR
TME Symbol:
MIC28304-2YMP-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
4.5...70V
Output voltage
900mV...24V
Output current
3A
Case
QFN64
Mounting
SMD
On-state resistance
57mΩ
Topology
buck
Operating temperature
-40...125°C
Kind of package
reel, tape
Manufacturer standard package
500pcs.
Operating voltage
4.5...70V
Supply voltage
  • 4.5...70V
Gross weight0.17 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC28304-2YMP-TR
0 in TME stock
Net price for quantities from 500 pcs - 8.29 EURGross price for quantities from 500 pcs - 8.29 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.