+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

We would like to inform that on 20.09.2026 at 09:00 AM - 12:00 PM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.

MIC29152WD-TR

IC: voltage regulator; LDO,linear,adjustable; 1.25÷25V; 1.5A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29152WD-TR
TME Symbol:
MIC29152WD-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.6V
Output voltage
1.25...25V
Output current
1.5A
Case
DPAK5
Mounting
SMD
Manufacturer series
MIC2915X
Kind of package
reel, tape
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.25...26V
Manufacturer standard package
2500pcs.
Gross weight0.438 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY
*
MIC29152WD-TR
43 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
This product is not available for sale in your country.
Packaging method by the manufacturer:Reel = 2 500 pcs