+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29301-5.0WT

IC: voltage regulator; LDO,linear,fixed; 5V; 3A; TO220-5; THT; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29301-5.0WT
TME Symbol:
MIC29301-5.0WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.37V
Output voltage
5V
Output current
3A
Case
TO220-5
Mounting
THT
Manufacturer series
MIC2930X
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2...26V
Manufacturer standard package
50pcs.
Gross weight2.064 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29301-5.0WT
149 in TME stock
Net price for quantities from 1 pcs - 4.02 EURGross price for quantities from 1 pcs - 4.02 EUR
Net price for quantities from 3 pcs - 3.39 EURGross price for quantities from 3 pcs - 3.39 EUR
Net price for quantities from 10 pcs - 2.83 EURGross price for quantities from 10 pcs - 2.83 EUR
Net price for quantities from 50 pcs - 2.63 EURGross price for quantities from 50 pcs - 2.63 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 50 pcs