+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC29310-5.0WT

IC: voltage regulator; LDO,linear,fixed; 5V; 3A; TO220-3; THT; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC29310-5.0WT
TME Symbol:
MIC29310-5.0WT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
5V
Output current
3A
Case
TO220-3
Mounting
THT
Manufacturer series
MIC2930X
Kind of package
tube
Operating temperature
0...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.3...16V
Manufacturer standard package
50pcs.
Gross weight2.023 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC29310-5.0WT
0 in TME stock
Net price for quantities from 1 pcs - 2.45 EURGross price for quantities from 1 pcs - 2.45 EUR
Net price for quantities from 3 pcs - 2.21 EURGross price for quantities from 3 pcs - 2.21 EUR
Net price for quantities from 10 pcs - 1.95 EURGross price for quantities from 10 pcs - 1.95 EUR
Net price for quantities from 50 pcs - 1.75 EURGross price for quantities from 50 pcs - 1.75 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 50 pcs