+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | |
Type of integrated circuit | voltage regulator | |
Kind of voltage regulator | fixed, LDO, linear | |
Voltage drop | 0.75V | |
Output voltage | 3.3V | |
Output current | 0.75A | |
Case | D2PAK-5 | |
Mounting | SMD | |
Manufacturer series | MIC2937A | |
Kind of package | tube | |
Operating temperature | -40...125°C | |
Tolerance | ±2% | |
Number of channels | 1 | |
Input voltage | 2...26V | |
Manufacturer standard package | 50pcs. |