+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC2951-02YM

IC: voltage regulator; LDO,linear,fixed; 5V; 0.15A; SO8; SMD; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC2951-02YM
TME Symbol:
MIC2951-02YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
fixed, LDO, linear
Voltage drop
0.6V
Output voltage
5V
Output current
0.15A
Case
SO8
Mounting
SMD
Manufacturer series
MIC2951
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±0.5%
Number of channels
1
Input voltage
2.3...30V
Manufacturer standard package
95pcs.
Gross weight0.074 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO fixed voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC2951-02YM
104 in TME stock
Net price for quantities from 1 pcs - 1.24 EURGross price for quantities from 1 pcs - 1.24 EUR
Net price for quantities from 3 pcs - 1.05 EURGross price for quantities from 3 pcs - 1.05 EUR
Net price for quantities from 10 pcs - 0.81 EURGross price for quantities from 10 pcs - 0.81 EUR
Net price for quantities from 95 pcs - 0.71 EURGross price for quantities from 95 pcs - 0.71 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 95 pcs