+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC3230YML-TR

IC: driver; boost; 6÷100V; Ch: 1; PWM; Uoper: 6÷45V; Uin: 6÷45V

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC3230YML-TR
TME Symbol:
MIC3230YML-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
driver
Topology
boost
Output voltage
6...100V
Number of channels
1
Integrated circuit features
PWM
Mounting
SMD
Operating temperature
-40...125°C
Operating voltage
6...45V
Application
lighting
Input voltage
6...45V
Frequency
0.1...1MHz
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Supply voltage
  • 6...45V
Gross weight0.043 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LED drivers MICROCHIP TECHNOLOGY,
*
MIC3230YML-TR
0 in TME stock
Net price for quantities from 5000 pcs - 1.91 USDGross price for quantities from 5000 pcs - 1.91 USD
No. of pieces (Multiplicity: 5 000)