+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC33050-4YHL-TR

PMIC; DC/DC converter; Uin: 2.7÷5.5VDC; Uout: 1.2VDC; 0.6A; MLF12

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC33050-4YHL-TR
TME Symbol:
MIC33050-4YHL-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.7...5.5V DC
Output voltage
1.2V DC
Output current
0.6A
Case
MLF12
Mounting
SMD
Frequency
4MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Integrated circuit features
HyperLight Load architecture
Efficiency
85%
Duty cycle factor
80...89%
Manufacturer standard package
5000pcs.
Gross weight0.062 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC33050-4YHL-TR
0 in TME stock
Net price for quantities from 1 pcs - 1.81 USDGross price for quantities from 1 pcs - 1.81 USD
Net price for quantities from 5 pcs - 1.66 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 25 pcs - 1.56 USDGross price for quantities from 25 pcs - 1.56 USD
Net price for quantities from 100 pcs - 1.41 USDGross price for quantities from 100 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.