+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC33M356-HAYMP-TR

PMIC; DC/DC converter; Uin: 2.4÷5.5VDC; Uout: 0.6÷1.28VDC; 5A; SMD


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC33M356-HAYMP-TR
TME Symbol:
MIC33M356-HAYMP-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.4...5.5V DC
Output voltage
0.6...1.28V DC
Output current
5A
Case
QFN24
Mounting
SMD
Frequency
1.7Hz...2.2MHz
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Efficiency
95%
Tolerance
±1.5%
Duty cycle factor
0...100%
Interface
I2C
Manufacturer standard package
2100pcs.
Integrated circuit features
  • HyperLight Load architecture
  • integrated coil inductor
Gross weight0.108 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC33M356-HAYMP-TR
100 in TME stock
Net price for quantities from 1 pcs - 2.75 USDGross price for quantities from 1 pcs - 2.75 USD
Net price for quantities from 5 pcs - 2.43 USDGross price for quantities from 5 pcs - 2.43 USD
Net price for quantities from 25 pcs - 2.18 USDGross price for quantities from 25 pcs - 2.18 USD
Net price for quantities from 100 pcs - 2.05 USDGross price for quantities from 100 pcs - 2.05 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts