+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC33M650YMP-TR

PMIC; DC/DC converter; Uin: 2.4÷5.5VDC; Uout: 0.6÷3.3VDC; 6A; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC33M650YMP-TR
TME Symbol:
MIC33M650YMP-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
DC/DC converter
Input voltage
2.4...5.5V DC
Output voltage
0.6...3.3V DC
Output current
6A
Case
B1QFN53
Mounting
SMD
Topology
buck
Number of channels
1
Operating temperature
-40...125°C
Kind of package
reel, tape
Efficiency
95%
Tolerance
±1.5%
Manufacturer standard package
1500pcs.
Integrated circuit features
  • HyperLight Load architecture
  • Output Voltage Select Pin
Gross weight0.726 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - DC/DC circuits MICROCHIP TECHNOLOGY,
*
MIC33M650YMP-TR
0 in TME stock
Net price for quantities from 1 pcs - 7.17 USDGross price for quantities from 1 pcs - 7.17 USD
Net price for quantities from 5 pcs - 6.46 USDGross price for quantities from 5 pcs - 6.46 USD
Net price for quantities from 25 pcs - 5.70 USDGross price for quantities from 25 pcs - 5.70 USD
Net price for quantities from 100 pcs - 5.12 USDGross price for quantities from 100 pcs - 5.12 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerReel = 200 pcs