+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC37152WR

IC: voltage regulator; LDO,linear,adjustable; 1.24÷5.5V; 1.5A


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC37152WR
TME Symbol:
MIC37152WR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
voltage regulator
Kind of voltage regulator
adjustable, LDO, linear
Voltage drop
0.5V
Output voltage
1.24...5.5V
Output current
1.5A
Case
SPAK5
Mounting
SMD
Manufacturer series
MIC37152
Kind of package
tube
Operating temperature
-40...125°C
Tolerance
±2%
Number of channels
1
Input voltage
2.25...6V
Manufacturer standard package
48pcs.
Gross weight1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: LDO adjustable voltage regulators MICROCHIP TECHNOLOGY,
See other products from this series.:
*
MIC37152WR
0 in TME stock
Net price for quantities from 1 pcs - 2.90 USDGross price for quantities from 1 pcs - 2.90 USD
Net price for quantities from 5 pcs - 2.61 USDGross price for quantities from 5 pcs - 2.61 USD
Net price for quantities from 24 pcs - 2.32 USDGross price for quantities from 24 pcs - 2.32 USD
Net price for quantities from 96 pcs - 2.07 USDGross price for quantities from 96 pcs - 2.07 USD
Net price for quantities from 480 pcs - 1.95 USDGross price for quantities from 480 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.