+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC3808YMM

IC: PMIC; PWM controller; 500mA; 0.01÷1MHz; Ch: 2; MSOP8; push-pull


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC3808YMM
TME Symbol:
MIC3808YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.5A
Frequency
10kHz...1MHz
Number of channels
2
Case
MSOP8
Mounting
SMD
Operating temperature
-40...85°C
Topology
push-pull
Duty cycle factor
0...49%
Kind of package
tube
Operating voltage
7.6...15V DC
Manufacturer standard package
100pcs.
Gross weight0.1 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC3808YMM
0 in TME stock
Net price for quantities from 300 pcs - 1.33 USDGross price for quantities from 300 pcs - 1.33 USD
No. of pieces (Multiplicity: 300)
Minimum order quantity: 300.
Multiplicity: 300.