+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC3809YM

IC: PMIC; PWM controller; 500mA; 0.01÷1MHz; Ch: 2; SO8; push-pull


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC3809YM
TME Symbol:
MIC3809YM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Kind of integrated circuit
PWM controller
Output current
0.5A
Frequency
10kHz...1MHz
Number of channels
2
Case
SO8
Mounting
SMD
Operating temperature
-40...85°C
Topology
push-pull
Duty cycle factor
0...49%
Kind of package
tube
Operating voltage
3.9...15V DC
Manufacturer standard package
95pcs.
Gross weight0.076 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC3809YM
109 in TME stock
Net price for quantities from 1 pcs - 2.63 EURGross price for quantities from 1 pcs - 2.63 EUR
Net price for quantities from 95 pcs - 1.99 EURGross price for quantities from 95 pcs - 1.99 EUR
Net price for quantities from 570 pcs - 1.80 EURGross price for quantities from 570 pcs - 1.80 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 95 pcs