+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC3809YMM

IC: PMIC; 10mA; 200kHz; MSOP8; push-pull; Uin: 2V; Usup: 4.1÷14V; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC3809YMM
TME Symbol:
MIC3809YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Output current
10mA
Frequency
200kHz
Case
MSOP8
Mounting
SMD
Operating temperature
-40...85°C
Topology
push-pull
Input voltage
2V
Kind of package
tube
Integrated circuit features
PWM
Application
automotive industry
Manufacturer standard package
100pcs.
Supply voltage
  • 4.1...14V
Gross weight0.031 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC3809YMM
0 in TME stock
Net price for quantities from 300 pcs - 2.01 USDGross price for quantities from 300 pcs - 2.01 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 300.
Multiplicity: 100.