+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

MIC3838YMM

IC: PMIC; 20mA; 3V; 200kHz; MSOP10; push-pull; Usup: 8.3÷15V; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC3838YMM
TME Symbol:
MIC3838YMM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
PMIC
Output current
20mA
Output voltage
3V
Frequency
200kHz
Case
MSOP10
Mounting
SMD
Operating temperature
-40...85°C
Topology
push-pull
Kind of package
tube
Manufacturer standard package
100pcs.
Supply voltage
  • 8.3...15V
Gross weight0.03 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Voltage regulators - PWM circuits MICROCHIP TECHNOLOGY,
*
MIC3838YMM
0 in TME stock
Net price for quantities from 200 pcs - 1.51 USDGross price for quantities from 200 pcs - 1.51 USD
No. of pieces (Multiplicity: 100)
Minimum order quantity: 200.
Multiplicity: 100.