+1 500 000 products in offer

6000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart
NEW

MIC384-3YM-TR

IC: temperature sensor; local,remote; -55÷125°C; SOIC8; SMD

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
MIC384-3YM-TR
TME Symbol:
MIC384-3YM-TR

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
temperature sensor
Kind of temperature sensor
local, remote
Temperature measuring range
-55...125°C
Case
SOIC8
Mounting
SMD
Operating voltage
2.7...5.5V
Kind of package
reel, tape
Integrated circuit features
programmable
Manufacturer standard package
2500pcs.
Operating temperature
-55...125°C
Interface
  • I2C
  • SMBus
Supply voltage
  • 2.7...5.5V
Gross weight0.098 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Temperature transducers MICROCHIP TECHNOLOGY,
*
MIC384-3YM-TR
0 in TME stock
Net price for quantities from 2500 pcs - 1.33 EURGross price for quantities from 2500 pcs - 1.33 EUR
No. of pieces (Multiplicity: 2 500)